Direct

LT3466EDD | |
|---|---|
DigiKey Part Number | LT3466EDD-ND |
Manufacturer | |
Manufacturer Product Number | LT3466EDD |
Description | IC LED DRIVER RGLTR DIM 10DFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3466EDD Models |
Category | Voltage - Output 39.5V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 400mA |
Packaging Tube | Frequency 1MHz |
Part Status Discontinued at DigiKey | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 10-WFDFN Exposed Pad |
Voltage - Supply (Min) 2.7V | Supplier Device Package 10-DFN (3x3) |
Voltage - Supply (Max) 24V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3466EDD#PBF | Analog Devices Inc. | 168 | LT3466EDD#PBF-ND | kr.51.99000 | Direct |



