

LT3466EDD#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT3466EDD#TRPBFTR-ND - Tape & Reel (TR) 161-LT3466EDD#TRPBFCT-ND - Cut Tape (CT) 161-LT3466EDD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3466EDD#TRPBF |
Description | IC LED DRV RGLTR PWM 400MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3466EDD#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 39.5V | |
Current - Output / Channel | 400mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.91000 | kr.54.91 |
| 10 | kr.36.92800 | kr.369.28 |
| 25 | kr.32.23800 | kr.805.95 |
| 100 | kr.26.93820 | kr.2,693.82 |
| 250 | kr.24.33612 | kr.6,084.03 |
| 500 | kr.23.84000 | kr.11,920.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.84000 | kr.59,600.00 |
| Unit Price without VAT: | kr.54.91000 |
|---|---|
| Unit Price with VAT: | kr.68.63750 |


