Direct



LT3465ES6#TRM | |
|---|---|
DigiKey Part Number | LT3465ES6#TRMTR-ND - Tape & Reel (TR) LT3465ES6#TRMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LT3465ES6#TRM |
Description | IC LED DRIVER RGLTR DIM TSOT23-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 225mA (Switch) TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3465ES6#TRM Models |
Category | Voltage - Output 30V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 225mA (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency 1.2MHz |
Part Status Discontinued at DigiKey | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Supply (Min) 2.7V | Supplier Device Package TSOT-23-6 |
Voltage - Supply (Max) 16V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3465ES6#TRMPBF | Analog Devices Inc. | 19.542 | LT3465ES6#TRMPBFCT-ND | kr.33.86000 | Direct |


