



LT3465AES6#TRPBF | |
|---|---|
DigiKey Part Number | LT3465AES6#TRPBFTR-ND - Tape & Reel (TR) LT3465AES6#TRPBFCT-ND - Cut Tape (CT) LT3465AES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3465AES6#TRPBF |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 225mA (Switch) TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3465AES6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | 30V | |
Current - Output / Channel | 225mA (Switch) | |
Frequency | 2.4MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.41000 | kr.29.41 |
| 10 | kr.22.36200 | kr.223.62 |
| 25 | kr.20.59080 | kr.514.77 |
| 100 | kr.18.64500 | kr.1,864.50 |
| 250 | kr.18.25660 | kr.4,564.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.21115 | kr.40,527.88 |
| Unit Price without VAT: | kr.29.41000 |
|---|---|
| Unit Price with VAT: | kr.36.76250 |


