TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-8
Introducing Power by Linear

LT3464ETS8#TRPBF

DigiKey Part Number
LT3464ETS8#TRPBFTR-ND - Tape & Reel (TR)
LT3464ETS8#TRPBFCT-ND - Cut Tape (CT)
LT3464ETS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3464ETS8#TRPBF
Description
IC REG BOOST ADJ 85MA TSOT23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.25V 1 Output 85mA (Switch) SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3464ETS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
34V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.41.73000kr.41.73
10kr.27.59700kr.275.97
25kr.23.91280kr.597.82
100kr.19.74980kr.1,974.98
250kr.17.70548kr.4,426.37
500kr.16.44774kr.8,223.87
1.000kr.16.40000kr.16,400.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.40000kr.41,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.41.73000
Unit Price with VAT:kr.52.16250