



LT3462ES6#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3462ES6#TRPBFTR-ND - Tape & Reel (TR) 505-LT3462ES6#TRPBFCT-ND - Cut Tape (CT) 505-LT3462ES6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3462ES6#TRPBF |
Description | IC REG CUK ADJ 250MA TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cuk Switching Regulator IC Negative Adjustable -1.265V 1 Output 250mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3462ES6#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3462ES6#TRMPBF | Analog Devices Inc. | 1.101 | 505-LT3462ES6#TRMPBFCT-ND | kr.48.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.31000 | kr.48.31 |
| 10 | kr.37.29200 | kr.372.92 |
| 25 | kr.34.54040 | kr.863.51 |
| 100 | kr.31.51930 | kr.3,151.93 |
| 250 | kr.30.65264 | kr.7,663.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.74163 | kr.69,354.07 |
| Unit Price without VAT: | kr.48.31000 |
|---|---|
| Unit Price with VAT: | kr.60.38750 |

