



LT3461AES6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3461AES6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3461AES6#TRMPBFCT-ND - Cut Tape (CT) 505-LT3461AES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3461AES6#TRMPBF |
Description | IC REG BOOST ADJ 300MA TSOT23-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.255V 1 Output 300mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT3461AES6#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 38V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.94000 | kr.39.94 |
| 10 | kr.30.63500 | kr.306.35 |
| 25 | kr.28.31200 | kr.707.80 |
| 100 | kr.25.75820 | kr.2,575.82 |
| 250 | kr.24.83252 | kr.6,208.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.23.80632 | kr.11,903.16 |
| 1.000 | kr.23.20218 | kr.23,202.18 |
| 1.500 | kr.22.89961 | kr.34,349.42 |
| 2.500 | kr.22.56446 | kr.56,411.15 |
| Unit Price without VAT: | kr.39.94000 |
|---|---|
| Unit Price with VAT: | kr.49.92500 |











