LT3383HUJM#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.51.12000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6
How Smart Healthcare is Changing Lives

LT3383HUJM#TRPBF

DigiKey Part Number
161-LT3383HUJM#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3383HUJM#TRPBF
Description
IC REG QD BUCK/LNR 2.25MHZ 40QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) 2.25MHz 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Topology
Step-Down (Buck)
Number of Outputs
4
Frequency - Switching
2.25MHz
Voltage/Current - Output 1
0.725V ~ 5.5V, 2.5A
Voltage/Current - Output 2
0.725V ~ 5.5V, 2.5A
Voltage/Current - Output 3
1.8V, 1.5A
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.48.96000kr.97,920.00
Manufacturers Standard Package
Unit Price without VAT:kr.48.96000
Unit Price with VAT:kr.61.20000