

LT3380HUJM#PBF | |
|---|---|
DigiKey Part Number | 161-LT3380HUJM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3380HUJM#PBF |
Description | IC REG QD BUCK/LNR 2.25MHZ 40QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) 1.12MHz, 2.25MHz 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LT3380HUJM#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) | |
Number of Outputs | 4 | |
Frequency - Switching | 1.12MHz, 2.25MHz | |
Voltage/Current - Output 1 | 0.725V ~ 5.5V, 2.5A | |
Voltage/Current - Output 2 | 0.725V ~ 5.5V, 2.5A | |
Voltage/Current - Output 3 | 1.8V, 1.5A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.15000 | kr.97.15 |
| 10 | kr.67.75000 | kr.677.50 |
| 61 | kr.54.16393 | kr.3,304.00 |
| 122 | kr.51.12025 | kr.6,236.67 |
| Unit Price without VAT: | kr.97.15000 |
|---|---|
| Unit Price with VAT: | kr.121.43750 |


