Similar



LT319AN#PBF | |
|---|---|
DigiKey Part Number | LT319AN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT319AN#PBF |
Description | IC COMPARATOR 2 GEN PUR 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Emitter, TTL 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT319AN#PBF Models |
Category | Current - Input Bias (Max) 0.5µA @ ±15V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 4.3mA |
Packaging Tube | CMRR, PSRR (Typ) 106dB CMRR |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 2 | Mounting Type Through Hole |
Output Type Open-Collector, Open-Emitter, TTL | Supplier Device Package 14-PDIP |
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 1mV @ ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM319N/NOPB | Texas Instruments | 1.208 | LM319NNS/NOPB-ND | kr.2.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.08000 | kr.45.08 |
| 10 | kr.34.75000 | kr.347.50 |
| 25 | kr.32.16160 | kr.804.04 |
| 100 | kr.29.31620 | kr.2,931.62 |
| 250 | kr.27.95964 | kr.6,989.91 |
| 500 | kr.27.14204 | kr.13,571.02 |
| 1.000 | kr.26.46925 | kr.26,469.25 |
| Unit Price without VAT: | kr.45.08000 |
|---|---|
| Unit Price with VAT: | kr.56.35000 |










