Parametric Equivalent




LT3094HMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3094HMSE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3094HMSE#TRPBF |
Description | IC REG LIN NEG ADJ 500MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3094HMSE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.35 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 23 mA |
Part Status Active | PSRR 108dB ~ 28dB (120Hz ~ 10MHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Input (Max) -2.3V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) -19.5V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.41V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3094HMSE#PBF | Analog Devices Inc. | 0 | 505-LT3094HMSE#PBF-ND | kr.72.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.43.19320 | kr.107,983.00 |
| Unit Price without VAT: | kr.43.19320 |
|---|---|
| Unit Price with VAT: | kr.53.99150 |










