


LT3092EST#TRPBF | |
|---|---|
DigiKey Part Number | LT3092EST#TRPBFTR-ND - Tape & Reel (TR) LT3092EST#TRPBFCT-ND - Cut Tape (CT) LT3092EST#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3092EST#TRPBF |
Description | IC CURRENT SOURCE 1% SOT223-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Source Regulator 200mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT3092EST#TRPBF Models |
Category | Current - Output 200mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-261-4, TO-261AA |
Function Current Source | Supplier Device Package SOT-223-3 |
Accuracy ±1% | Base Product Number |
Voltage - Input 1.2V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.78000 | kr.38.78 |
| 10 | kr.29.73000 | kr.297.30 |
| 25 | kr.27.46320 | kr.686.58 |
| 100 | kr.24.96950 | kr.2,496.95 |
| 250 | kr.24.02776 | kr.6,006.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.21.98928 | kr.43,978.56 |
| Unit Price without VAT: | kr.38.78000 |
|---|---|
| Unit Price with VAT: | kr.48.47500 |












