
LT3092ETS8#PBF | |
|---|---|
DigiKey Part Number | LT3092ETS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3092ETS8#PBF |
Description | IC PROG CURRENT SOURCE |
Customer Reference | |
Detailed Description | Current Source Regulator 200mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3092ETS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Function | Current Source | |
Sensing Method | - | |
Accuracy | ±1% | |
Voltage - Input | 1.2V ~ 40V | |
Current - Output | 200mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |

