Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT3083IFE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3083IFE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3083IFE#TRPBF |
Description | IC REG LINEAR POS ADJ 3A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3083IFE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 85dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 16-TSSOP-EP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.42V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3083EFE#PBF | Analog Devices Inc. | 2.670 | LT3083EFE#PBF-ND | kr.78.62000 | Parametric Equivalent |
| LT3083EFE#TRPBF | Analog Devices Inc. | 4.433 | LT3083EFE#TRPBFCT-ND | kr.78.62000 | Parametric Equivalent |
| LT3083IFE#PBF | Analog Devices Inc. | 230 | LT3083IFE#PBF-ND | kr.89.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.53.87425 | kr.134,685.62 |
| Unit Price without VAT: | kr.53.87425 |
|---|---|
| Unit Price with VAT: | kr.67.34281 |



