Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3083EQ#TRPBF | |
|---|---|
DigiKey Part Number | LT3083EQ#TRPBFTR-ND - Tape & Reel (TR) LT3083EQ#TRPBFCT-ND - Cut Tape (CT) LT3083EQ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3083EQ#TRPBF |
Description | IC REG LINEAR POS ADJ 3A DDPAK-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT3083EQ#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50.5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 85dB ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 23V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package DDPAK-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.51V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3083EQ#PBF | Analog Devices Inc. | 453 | 505-LT3083EQ#PBF-ND | kr.82.04000 | Parametric Equivalent |
| LT3083IQ#PBF | Analog Devices Inc. | 1.853 | 505-LT3083IQ#PBF-ND | kr.92.75000 | Parametric Equivalent |
| LT3083IQ#TRPBF | Analog Devices Inc. | 0 | 505-LT3083IQ#TRPBFTR-ND | kr.58.09943 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.04000 | kr.82.04 |
| 10 | kr.64.49000 | kr.644.90 |
| 25 | kr.60.10840 | kr.1,502.71 |
| 100 | kr.55.28860 | kr.5,528.86 |
| 250 | kr.55.00028 | kr.13,750.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.50.91324 | kr.38,184.93 |
| Unit Price without VAT: | kr.82.04000 |
|---|---|
| Unit Price with VAT: | kr.102.55000 |




