Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3082ITS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT3082ITS8#TRMPBFTR-ND - Tape & Reel (TR) 505-LT3082ITS8#TRMPBFCT-ND - Cut Tape (CT) 505-LT3082ITS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3082ITS8#TRMPBF |
Description | IC REG LINEAR POS ADJ TSOT-23-8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3082ITS8#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.65V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
PSRR | 90dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.60000 | kr.39.60 |
| 10 | kr.26.12300 | kr.261.23 |
| 25 | kr.22.60080 | kr.565.02 |
| 100 | kr.18.61730 | kr.1,861.73 |
| 250 | kr.16.66188 | kr.4,165.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.45910 | kr.7,729.55 |
| 1.000 | kr.15.23813 | kr.15,238.13 |
| Unit Price without VAT: | kr.39.60000 |
|---|---|
| Unit Price with VAT: | kr.49.50000 |




