

LT3080EMS8E-1#TRPBF | |
|---|---|
DigiKey Part Number | LT3080EMS8E-1#TRPBFTR-ND - Tape & Reel (TR) LT3080EMS8E-1#TRPBFCT-ND - Cut Tape (CT) LT3080EMS8E-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3080EMS8E-1#TRPBF |
Description | IC REG LINEAR POS ADJ 1.1A 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3080EMS8E-1#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 500 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30 mA |
Part Status Active | PSRR 75db ~ 20dB (120Hz ~ 1MHz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 8-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 1.6V @ 1.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.91000 | kr.41.91 |
| 10 | kr.32.19500 | kr.321.95 |
| 25 | kr.29.77000 | kr.744.25 |
| 100 | kr.27.10600 | kr.2,710.60 |
| 250 | kr.26.19056 | kr.6,547.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.23.77398 | kr.59,434.95 |
| Unit Price without VAT: | kr.41.91000 |
|---|---|
| Unit Price with VAT: | kr.52.38750 |



