
EVAL-LTC9105-AZ | |
|---|---|
DigiKey Part Number | 505-EVAL-LTC9105-AZ-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-LTC9105-AZ |
Description | EVAL BOARD FOR LTC9105 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC9105 - Power Over Ethernet (POE), PSE Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Over Ethernet (POE), PSE | |
Embedded | No | |
Utilized IC / Part | LTC9105 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,609.66000 | kr.1,609.66 |
| Unit Price without VAT: | kr.1,609.66000 |
|---|---|
| Unit Price with VAT: | kr.2,012.07500 |


