Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LT3065EMSE-1.2#TRPBF | |
|---|---|
DigiKey Part Number | LT3065EMSE-1.2#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3065EMSE-1.2#TRPBF |
Description | IC REG LIN 1.2V 500MA 12-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3065EMSE-1.2#TRPBF Models |
Category | Current - Quiescent (Iq) 110 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tape & Reel (TR) | PSRR 78dB (120Hz) |
Part Status Active | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.51V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3065EMSE-1.2#PBF | Analog Devices Inc. | 0 | LT3065EMSE-1.2#PBF-ND | kr.40.32000 | Parametric Equivalent |
| LT3065IMSE-1.2#PBF | Analog Devices Inc. | 50 | LT3065IMSE-1.2#PBF-ND | kr.45.08000 | Parametric Equivalent |
| LT3065IMSE-1.2#TRPBF | Analog Devices Inc. | 0 | LT3065IMSE-1.2#TRPBF-ND | kr.25.75906 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.82382 | kr.57,059.55 |
| Unit Price without VAT: | kr.22.82382 |
|---|---|
| Unit Price with VAT: | kr.28.52978 |


