Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (2x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3063HDCB#TRPBF

DigiKey Part Number
LT3063HDCB#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3063HDCB#TRPBF
Description
IC REG LIN POS ADJ 200MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3063HDCB#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.53V @ 200mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
PSRR
85dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 150°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
45V
Package / Case
8-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
0.6V
Supplier Device Package
8-DFN (2x3)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.26.19014kr.65,475.35
Manufacturers Standard Package
Unit Price without VAT:kr.26.19014
Unit Price with VAT:kr.32.73768