


LT3063EDCB-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | LT3063EDCB-3.3#TRMPBFTR-ND - Tape & Reel (TR) LT3063EDCB-3.3#TRMPBFCT-ND - Cut Tape (CT) LT3063EDCB-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3063EDCB-3.3#TRMPBF |
Description | IC REG LINEAR 3.3V 200MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3063EDCB-3.3#TRMPBF Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 73dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-DFN (2x3) |
Voltage Dropout (Max) 0.53V @ 200mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3063IDCB-3.3#TRMPBF | Analog Devices Inc. | 408 | LT3063IDCB-3.3#TRMPBFCT-ND | kr.39.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.52000 | kr.36.52 |
| 10 | kr.27.94700 | kr.279.47 |
| 25 | kr.25.80120 | kr.645.03 |
| 100 | kr.23.44090 | kr.2,344.09 |
| 250 | kr.22.50448 | kr.5,626.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.63652 | kr.10,818.26 |
| 1.000 | kr.21.07803 | kr.21,078.03 |
| 1.500 | kr.20.79837 | kr.31,197.55 |
| 2.500 | kr.20.48847 | kr.51,221.17 |
| Unit Price without VAT: | kr.36.52000 |
|---|---|
| Unit Price with VAT: | kr.45.65000 |


