


LT3062EDCB#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT3062EDCB#TRPBFTR-ND - Tape & Reel (TR) 161-LT3062EDCB#TRPBFCT-ND - Cut Tape (CT) 161-LT3062EDCB#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3062EDCB#TRPBF |
Description | IC REG LIN POS ADJ 200MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3062EDCB#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.53V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 10 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.57000 | kr.40.57 |
| 10 | kr.26.76100 | kr.267.61 |
| 25 | kr.23.16600 | kr.579.15 |
| 100 | kr.19.10170 | kr.1,910.17 |
| 250 | kr.17.10644 | kr.4,276.61 |
| 500 | kr.15.87926 | kr.7,939.63 |
| 1.000 | kr.15.72188 | kr.15,721.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.72188 | kr.39,304.70 |
| Unit Price without VAT: | kr.40.57000 |
|---|---|
| Unit Price with VAT: | kr.50.71250 |









