


LT3062EDCB-5#TRMPBF | |
|---|---|
DigiKey Part Number | LT3062EDCB-5#TRMPBFTR-ND - Tape & Reel (TR) LT3062EDCB-5#TRMPBFCT-ND - Cut Tape (CT) LT3062EDCB-5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3062EDCB-5#TRMPBF |
Description | IC REG LINEAR 5V 200MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-DFN (2x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (120Hz) |
Part Status Active | Control Features Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-DFN (2x3) |
Voltage Dropout (Max) 0.53V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.23000 | kr.38.23 |
| 10 | kr.29.29700 | kr.292.97 |
| 25 | kr.27.05920 | kr.676.48 |
| 100 | kr.24.60050 | kr.2,460.05 |
| 250 | kr.23.66848 | kr.5,917.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.72206 | kr.11,361.03 |
| 1.000 | kr.22.14055 | kr.22,140.55 |
| 1.500 | kr.21.84959 | kr.32,774.39 |
| 2.500 | kr.21.52689 | kr.53,817.23 |
| Unit Price without VAT: | kr.38.23000 |
|---|---|
| Unit Price with VAT: | kr.47.78750 |


