LT3061IDCB-5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 794
Unit Price: kr.34.24000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.19.10272
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 50
Unit Price: kr.22.17948
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3061IDCB-5#TRPBF

DigiKey Part Number
LT3061IDCB-5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3061IDCB-5#TRPBF
Description
IC REG LINEAR 5V 100MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LT3061IDCB-5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
90 µA
Mfr
Current - Supply (Max)
4 mA
Packaging
Tape & Reel (TR)
PSRR
70dB (120Hz)
Part Status
Active
Control Features
Enable, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
45V
Package / Case
8-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-DFN (2x3)
Voltage Dropout (Max)
0.43V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3061EDCB-5#TRMPBFAnalog Devices Inc.794LT3061EDCB-5#TRMPBFCT-NDkr.34.24000Parametric Equivalent
LT3061EDCB-5#TRPBFAnalog Devices Inc.0LT3061EDCB-5#TRPBF-NDkr.19.10272Parametric Equivalent
LT3061IDCB-5#TRMPBFAnalog Devices Inc.50505-LT3061IDCB-5#TRMPBFTR-NDkr.22.17948Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.21.00779kr.52,519.47
Manufacturers Standard Package
Unit Price without VAT:kr.21.00779
Unit Price with VAT:kr.26.25974