


LT3060ITS8-15#TRMPBF | |
|---|---|
DigiKey Part Number | LT3060ITS8-15#TRMPBFTR-ND - Tape & Reel (TR) LT3060ITS8-15#TRMPBFCT-ND - Cut Tape (CT) LT3060ITS8-15#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060ITS8-15#TRMPBF |
Description | IC REG LIN 15V 100MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060ITS8-15#TRMPBF Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (120Hz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Output (Min/Fixed) 15V | Supplier Device Package TSOT-23-8 |
Voltage Dropout (Max) 0.51V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3060ETS8-15#TRMPBF | Analog Devices Inc. | 148 | LT3060ETS8-15#TRMPBFCT-ND | kr.27.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.12000 | kr.30.12 |
| 10 | kr.22.86800 | kr.228.68 |
| 25 | kr.21.05880 | kr.526.47 |
| 100 | kr.19.07200 | kr.1,907.20 |
| 250 | kr.18.13952 | kr.4,534.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.55292 | kr.8,776.46 |
| 1.000 | kr.17.08269 | kr.17,082.69 |
| 1.500 | kr.16.84733 | kr.25,270.99 |
| 2.500 | kr.16.58638 | kr.41,465.95 |
| 3.500 | kr.16.43391 | kr.57,518.69 |
| Unit Price without VAT: | kr.30.12000 |
|---|---|
| Unit Price with VAT: | kr.37.65000 |


