Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3060IDC#TRMPBF

DigiKey Part Number
505-LT3060IDC#TRMPBFTR-ND - Tape & Reel (TR)
505-LT3060IDC#TRMPBFCT-ND - Cut Tape (CT)
505-LT3060IDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3060IDC#TRMPBF
Description
IC REG LIN POS ADJ 100MA 8-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3060IDC#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
80 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
4 mA
Part Status
Active
PSRR
85dB (120Hz)
Output Configuration
Control Features
Enable, Soft Start
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
45V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.6V
Package / Case
8-WFDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
8-DFN (2x2)
Voltage Dropout (Max)
0.51V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.929
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.12000kr.30.12
10kr.22.86800kr.228.68
25kr.21.05880kr.526.47
100kr.19.07200kr.1,907.20
250kr.18.13952kr.4,534.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.55292kr.8,776.46
1.000kr.17.08269kr.17,082.69
1.500kr.16.84733kr.25,270.99
2.500kr.16.58638kr.41,465.95
3.500kr.16.43391kr.57,518.69
Manufacturers Standard Package
Unit Price without VAT:kr.30.12000
Unit Price with VAT:kr.37.65000