

LT3060IDC-15#TRMPBF | |
---|---|
DigiKey Part Number | LT3060IDC-15#TRMPBFTR-ND - Tape & Reel (TR) LT3060IDC-15#TRMPBFCT-ND - Cut Tape (CT) LT3060IDC-15#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060IDC-15#TRMPBF |
Description | IC REG LINEAR 15V 100MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3060IDC-15#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.35.33000 | kr.35.33 |
10 | kr.23.13000 | kr.231.30 |
25 | kr.19.95520 | kr.498.88 |
100 | kr.16.36420 | kr.1,636.42 |
250 | kr.14.60072 | kr.3,650.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.13.51578 | kr.6,757.89 |
1.000 | kr.13.04000 | kr.13,040.00 |
Unit Price without VAT: | kr.35.33000 |
---|---|
Unit Price with VAT: | kr.44.16250 |