


LT3060HTS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3060HTS8#TRPBFTR-ND - Tape & Reel (TR) 505-LT3060HTS8#TRPBFCT-ND - Cut Tape (CT) 505-LT3060HTS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060HTS8#TRPBF |
Description | IC REG LIN POS ADJ 100MA TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060HTS8#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4 mA |
Part Status Active | PSRR 85dB (120Hz) |
Output Configuration | Control Features Enable, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 150°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Voltage - Output (Max) | Supplier Device Package TSOT-23-8 |
Voltage Dropout (Max) 0.51V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.52000 | kr.36.52 |
| 10 | kr.27.94700 | kr.279.47 |
| 25 | kr.25.80120 | kr.645.03 |
| 100 | kr.23.44090 | kr.2,344.09 |
| 250 | kr.22.50448 | kr.5,626.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.48847 | kr.51,221.17 |
| Unit Price without VAT: | kr.36.52000 |
|---|---|
| Unit Price with VAT: | kr.45.65000 |








