

LT3060ETS8-3.3#TRMPBF | |
|---|---|
DigiKey Part Number | LT3060ETS8-3.3#TRMPBFTR-ND - Tape & Reel (TR) LT3060ETS8-3.3#TRMPBFCT-ND - Cut Tape (CT) LT3060ETS8-3.3#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060ETS8-3.3#TRMPBF |
Description | IC REG LIN 3.3V 100MA TSOT-23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3060ETS8-3.3#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.09000 | kr.33.09 |
| 10 | kr.21.59400 | kr.215.94 |
| 25 | kr.18.59840 | kr.464.96 |
| 100 | kr.15.20900 | kr.1,520.90 |
| 250 | kr.13.54472 | kr.3,386.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.52070 | kr.6,260.35 |
| 1.000 | kr.11.92000 | kr.11,920.00 |
| Unit Price without VAT: | kr.33.09000 |
|---|---|
| Unit Price with VAT: | kr.41.36250 |











