


LT3060EDC-15#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3060EDC-15#TRPBFTR-ND - Tape & Reel (TR) 505-LT3060EDC-15#TRPBFCT-ND - Cut Tape (CT) 505-LT3060EDC-15#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3060EDC-15#TRPBF |
Description | IC REG LINEAR 15V 100MA 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3060EDC-15#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.51V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.35000 | kr.33.35 |
| 10 | kr.21.76200 | kr.217.62 |
| 25 | kr.18.74360 | kr.468.59 |
| 100 | kr.15.32780 | kr.1,532.78 |
| 250 | kr.13.65052 | kr.3,412.63 |
| 500 | kr.12.61852 | kr.6,309.26 |
| 1.000 | kr.12.01313 | kr.12,013.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.01312 | kr.30,032.80 |
| Unit Price without VAT: | kr.33.35000 |
|---|---|
| Unit Price with VAT: | kr.41.68750 |


