Direct



LT3050EDDB-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LT3050EDDB-3.3#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3050EDDB-3.3#TRPBF |
Description | IC REG LINEAR 3.3V 100MA 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 12-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3050EDDB-3.3#TRPBF Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 5.2 mA |
Packaging Tape & Reel (TR) | PSRR 70dB (120Hz) |
Part Status Active | Control Features Current Limit, Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 12-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 12-DFN (3x2) |
Voltage Dropout (Max) 0.55V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3050EDDB-3.3#TRMPBF | Analog Devices Inc. | 90 | LT3050EDDB-3.3#TRMPBFCT-ND | kr.34.24000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.19.10272 | kr.47,756.80 |
| Unit Price without VAT: | kr.19.10272 |
|---|---|
| Unit Price with VAT: | kr.23.87840 |



