LT3048EDC-3.3#TRMPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.20.31534
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.23.53534
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.22.30518
Datasheet
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 2.2MHz 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 2.2MHz 8-DFN (2x2)
How Smart Healthcare is Changing Lives

LT3048EDC-3.3#TRMPBF

DigiKey Part Number
LT3048EDC-3.3#TRMPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3048EDC-3.3#TRMPBF
Description
IC REG DL BOOST/LNR 2.2MHZ 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) (1), Linear (LDO) (1) 2.2MHz 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3048EDC-3.3#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/LED Driver
No
Manufacturer
Analog Devices Inc.
w/Supervisor
No
Packaging
Tape & Reel (TR)
w/Sequencer
No
Part Status
Active
Voltage - Supply
2.7V ~ 4.8V
Topology
Step-Up (Boost) (1), Linear (LDO) (1)
Operating Temperature
-40°C ~ 125°C
Number of Outputs
2
Mounting Type
Surface Mount
Frequency - Switching
2.2MHz
Package / Case
8-WFDFN Exposed Pad
Voltage/Current - Output 1
4.4V, 300mA
Supplier Device Package
8-DFN (2x2)
Voltage/Current - Output 2
3.3V, 45mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3048EDC-3.3#TRPBFAnalog Devices Inc.0LT3048EDC-3.3#TRPBF-NDkr.20.31534Parametric Equivalent
LT3048IDC-3.3#TRMPBFAnalog Devices Inc.0LT3048IDC-3.3#TRMPBF-NDkr.23.53534Parametric Equivalent
LT3048IDC-3.3#TRPBFAnalog Devices Inc.0LT3048IDC-3.3#TRPBF-NDkr.22.30518Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.45532kr.10,727.66
1.000kr.20.90082kr.20,900.82
1.500kr.20.62317kr.30,934.75
2.500kr.20.31534kr.50,788.35
Manufacturers Standard Package
Unit Price without VAT:kr.21.45532
Unit Price with VAT:kr.26.81915