



LT3065EMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3065EMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3065EMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3065EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3065EMSE#TRPBF |
Description | IC REG LIN POS ADJ 500MA 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3065EMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.51V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Current Limit, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.67000 | kr.44.67 |
| 10 | kr.29.65800 | kr.296.58 |
| 25 | kr.25.74840 | kr.643.71 |
| 100 | kr.21.32740 | kr.2,132.74 |
| 250 | kr.19.15624 | kr.4,789.06 |
| 500 | kr.18.00000 | kr.9,000.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.00000 | kr.45,000.00 |
| Unit Price without VAT: | kr.44.67000 |
|---|---|
| Unit Price with VAT: | kr.55.83750 |











