



LT3042EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3042EMSE#TRPBFTR-ND - Tape & Reel (TR) LT3042EMSE#TRPBFCT-ND - Cut Tape (CT) LT3042EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3042EMSE#TRPBF |
Description | IC REG LINEAR POS ADJ 10MSOP-EP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3042EMSE#TRPBF Models |
Category | Voltage Dropout (Max) 0.35V @ 200mA (Typ) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 117dB ~ 56dB (120Hz ~ 10MHz) |
Part Status Active | Control Features Current Limit, Enable, Power Good |
Output Configuration | Protection Features Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 0V | Supplier Device Package 10-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.87000 | kr.47.87 |
| 10 | kr.36.96200 | kr.369.62 |
| 25 | kr.34.23080 | kr.855.77 |
| 100 | kr.31.23210 | kr.3,123.21 |
| 250 | kr.30.36148 | kr.7,590.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.48304 | kr.68,707.60 |
| Unit Price without VAT: | kr.47.87000 |
|---|---|
| Unit Price with VAT: | kr.59.83750 |
















