



LT3040EMSE#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3040EMSE#TRPBFTR-ND - Tape & Reel (TR) 505-LT3040EMSE#TRPBFCT-ND - Cut Tape (CT) 505-LT3040EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3040EMSE#TRPBF |
Description | IC REG LINEAR POS ADJ 12-MSOP-EP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3040EMSE#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | PSRR 117dB ~ 56dB (120Hz ~ 10MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.6V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3040EMSE#PBF | Analog Devices Inc. | 259 | 505-LT3040EMSE#PBF-ND | kr.48.69000 | Parametric Equivalent |
| LT3040IMSE#PBF | Analog Devices Inc. | 128 | 161-LT3040IMSE#PBF-ND | kr.51.86000 | Parametric Equivalent |
| LT3040IMSE#TRPBF | Analog Devices Inc. | 1.822 | 505-LT3040IMSE#TRPBFCT-ND | kr.51.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.69000 | kr.48.69 |
| 10 | kr.37.62200 | kr.376.22 |
| 25 | kr.34.85240 | kr.871.31 |
| 100 | kr.31.80650 | kr.3,180.65 |
| 250 | kr.30.94376 | kr.7,735.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.99995 | kr.69,999.88 |
| Unit Price without VAT: | kr.48.69000 |
|---|---|
| Unit Price with VAT: | kr.60.86250 |




