LT3033IUDC#PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LT3033IUDC#PBF

LT3033EUDC#TRPBF

DigiKey Part Number
505-LT3033EUDC#TRPBFTR-ND - Tape & Reel (TR)
505-LT3033EUDC#TRPBFCT-ND - Cut Tape (CT)
505-LT3033EUDC#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3033EUDC#TRPBF
Description
IC REG LINEAR POS ADJ 3A 20-QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
LT3033EUDC#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
0.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.24V @ 3A
Current - Output
Current - Quiescent (Iq)
3.5 mA
Current - Supply (Max)
60 mA
PSRR
60dB ~ 52dB (120Hz ~ 1MHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.473
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.63.17000kr.63.17
10kr.42.84800kr.428.48
25kr.37.55000kr.938.75
100kr.31.56480kr.3,156.48
250kr.28.80000kr.7,200.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.28.80000kr.72,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.63.17000
Unit Price with VAT:kr.78.96250