


LT3032EDE-15#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3032EDE-15#TRPBFTR-ND - Tape & Reel (TR) 505-LT3032EDE-15#TRPBFCT-ND - Cut Tape (CT) 505-LT3032EDE-15#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3032EDE-15#TRPBF |
Description | IC REG LINEAR 15V 150MA 14-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive and Negative Fixed 2 Output 150mA, 150mA 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3032EDE-15#TRPBF Models |
Category | Current - Output |
Mfr | PSRR 68dB (120Hz), 54dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 2 | Package / Case 14-PowerWFDFN |
Voltage - Input (Max) ±20V | Supplier Device Package 14-DFN (4x3) |
Voltage - Output (Min/Fixed) ±15V | Base Product Number |
Voltage Dropout (Max) 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.92000 | kr.46.92 |
| 10 | kr.36.18900 | kr.361.89 |
| 25 | kr.33.50800 | kr.837.70 |
| 100 | kr.30.56200 | kr.3,056.20 |
| 250 | kr.29.68260 | kr.7,420.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.87982 | kr.67,199.55 |
| Unit Price without VAT: | kr.46.92000 |
|---|---|
| Unit Price with VAT: | kr.58.65000 |


