

LT3032EDE-15#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3032EDE-15#TRPBFTR-ND - Tape & Reel (TR) 505-LT3032EDE-15#TRPBFCT-ND - Cut Tape (CT) 505-LT3032EDE-15#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3032EDE-15#TRPBF |
Description | IC REG LINEAR 15V 150MA 14-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive and Negative Fixed 2 Output 150mA, 150mA 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3032EDE-15#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | ±20V | |
Voltage - Output (Min/Fixed) | ±15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | |
Current - Output | ||
PSRR | 68dB (120Hz), 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerWFDFN | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.50000 | kr.50.50 |
| 10 | kr.33.78600 | kr.337.86 |
| 25 | kr.29.42960 | kr.735.74 |
| 100 | kr.24.50370 | kr.2,450.37 |
| 250 | kr.22.08536 | kr.5,521.34 |
| 500 | kr.21.28000 | kr.10,640.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.28000 | kr.53,200.00 |
| Unit Price without VAT: | kr.50.50000 |
|---|---|
| Unit Price with VAT: | kr.63.12500 |

