



LT3029EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3029EMSE#TRPBFTR-ND - Tape & Reel (TR) LT3029EMSE#TRPBFCT-ND - Cut Tape (CT) LT3029EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3029EMSE#TRPBF |
Description | IC REG LINEAR POS ADJ 16-MSOP-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 500mA, 500mA 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3029EMSE#TRPBF Models |
Category | Voltage Dropout (Max) 0.46V @ 500mA, 0.46V @ 500mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 67dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.215V | Supplier Device Package 16-MSOP-EP |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.34000 | kr.59.34 |
| 10 | kr.46.16200 | kr.461.62 |
| 25 | kr.42.86600 | kr.1,071.65 |
| 100 | kr.39.24020 | kr.3,924.02 |
| 250 | kr.38.50968 | kr.9,627.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.34.70739 | kr.86,768.47 |
| Unit Price without VAT: | kr.59.34000 |
|---|---|
| Unit Price with VAT: | kr.74.17500 |



