LT3027IMSE#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 772
Unit Price: kr.43.67000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.18.94688
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.17.81812
Datasheet
10 MSOP EP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MSOP EP Top View
10 MSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3027IMSE#TRPBF

DigiKey Part Number
LT3027IMSE#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3027IMSE#TRPBF
Description
IC REG LINEAR POS ADJ 10MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 100mA, 100mA 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3027IMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 100mA, 0.45V @ 100mA
Current - Output
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.21.76875kr.54,421.88
Manufacturers Standard Package
Unit Price without VAT:kr.21.76875
Unit Price with VAT:kr.27.21094