



LT3022EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT3022EMSE#TRPBFTR-ND - Tape & Reel (TR) LT3022EMSE#TRPBFCT-ND - Cut Tape (CT) LT3022EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3022EMSE#TRPBF |
Description | IC REG LIN POS ADJ 1A 16-MSOP-EP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3022EMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 0.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.285V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
Current - Supply (Max) | 36 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.18000 | kr.61.18 |
| 10 | kr.41.43400 | kr.414.34 |
| 25 | kr.36.28040 | kr.907.01 |
| 100 | kr.30.45500 | kr.3,045.50 |
| 250 | kr.27.59988 | kr.6,899.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.27.60000 | kr.69,000.00 |
| Unit Price without VAT: | kr.61.18000 |
|---|---|
| Unit Price with VAT: | kr.76.47500 |



