



LT3015IMSE-5#PBF | |
|---|---|
DigiKey Part Number | 505-LT3015IMSE-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3015IMSE-5#PBF |
Description | IC REG LIN -5V 1.5A 12-MSOP-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 12-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3015IMSE-5#PBF Models |
Category | Current - Quiescent (Iq) 2.4 mA |
Mfr | Current - Supply (Max) 70 mA |
Packaging Tube | PSRR 58dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -30V | Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) -5V | Supplier Device Package 12-MSOP-EP |
Voltage Dropout (Max) 0.5V @ 1.5A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.82000 | kr.61.82 |
| 10 | kr.48.12100 | kr.481.21 |
| 37 | kr.43.49081 | kr.1,609.16 |
| 111 | kr.40.72054 | kr.4,519.98 |
| 259 | kr.39.09722 | kr.10,126.18 |
| 518 | kr.38.02861 | kr.19,698.82 |
| 1.036 | kr.37.14903 | kr.38,486.40 |
| Unit Price without VAT: | kr.61.82000 |
|---|---|
| Unit Price with VAT: | kr.77.27500 |

