

LT3010EMS8E#TRPBF | |
---|---|
DigiKey Part Number | LT3010EMS8E#TRPBFTR-ND - Tape & Reel (TR) LT3010EMS8E#TRPBFCT-ND - Cut Tape (CT) LT3010EMS8E#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3010EMS8E#TRPBF |
Description | IC REG LINEAR POS ADJ 50MA 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3010EMS8E#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.275V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 50mA | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.42.18000 | kr.42.18 |
10 | kr.27.91000 | kr.279.10 |
25 | kr.24.19200 | kr.604.80 |
100 | kr.19.98780 | kr.1,998.78 |
250 | kr.17.92408 | kr.4,481.02 |
500 | kr.16.65460 | kr.8,327.30 |
1.000 | kr.16.64000 | kr.16,640.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.16.64000 | kr.41,600.00 |
Unit Price without VAT: | kr.42.18000 |
---|---|
Unit Price with VAT: | kr.52.72500 |