Parametric Equivalent



LT3009ESC8-1.5#TRPBF | |
|---|---|
DigiKey Part Number | LT3009ESC8-1.5#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3009ESC8-1.5#TRPBF |
Description | IC REG LINEAR 1.5V 20MA SC-70-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 20mA SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | LT3009ESC8-1.5#TRPBF Models |
Category | Current - Quiescent (Iq) 6 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) | PSRR 67dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-VFSOP (0.049", 1.25mm Width) |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SC-70-8 |
Voltage Dropout (Max) 0.45V @ 20mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3009ESC8-1.5#TRMPBF | Analog Devices Inc. | 806 | LT3009ESC8-1.5#TRMPBFCT-ND | kr.22.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.14440 | kr.30,361.00 |
| 5.000 | kr.11.91245 | kr.59,562.25 |
| Unit Price without VAT: | kr.12.14440 |
|---|---|
| Unit Price with VAT: | kr.15.18050 |



