Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LT3009EDC#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT3009EDC#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT3009EDC#TRPBF |
Description | IC REG LINEAR POS ADJ 20MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3009EDC#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.45V @ 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3009EDC#TRMPBF | Analog Devices Inc. | 2.486 | LT3009EDC#TRMPBFCT-ND | kr.22.63000 | Parametric Equivalent |
| LT3009IDC#TRMPBF | Analog Devices Inc. | 0 | 505-LT3009IDC#TRMPBFCT-ND | kr.25.30000 | Parametric Equivalent |
| LT3009IDC#TRPBF | Analog Devices Inc. | 0 | 505-LT3009IDC#TRPBFTR-ND | kr.13.71502 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.12.14440 | kr.30,361.00 |
| 5.000 | kr.11.91245 | kr.59,562.25 |
| Unit Price without VAT: | kr.12.14440 |
|---|---|
| Unit Price with VAT: | kr.15.18050 |



