Linear Voltage Regulator IC 1 Output 20mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 20mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3008IDC-3.3#PBF

DigiKey Part Number
LT3008IDC-3.3#PBF-ND
Manufacturer
Manufacturer Product Number
LT3008IDC-3.3#PBF
Description
IC REG LINEAR 20MA 6-DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 20mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3008IDC-3.3#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
6-WFDFN Exposed Pad
Part Status
Discontinued at DigiKey
Supplier Device Package
6-DFN (2x2)
Number of Regulators
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types