Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3008IDC-3.3#TRPBF

DigiKey Part Number
505-LT3008IDC-3.3#TRPBFTR-ND - Tape & Reel (TR)
505-LT3008IDC-3.3#TRPBFCT-ND - Cut Tape (CT)
505-LT3008IDC-3.3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT3008IDC-3.3#TRPBF
Description
IC REG LINEAR 3.3V 20MA 6-DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT3008IDC-3.3#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
6 µA
Mfr
Current - Supply (Max)
1.2 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
59dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
45V
Package / Case
6-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
6-DFN (2x2)
Voltage Dropout (Max)
0.5V @ 20mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3008EDC-3.3#TRMPBFAnalog Devices Inc.1.957505-LT3008EDC-3.3#TRMPBFCT-NDkr.27.64000Parametric Equivalent
LT3008EDC-3.3#TRPBFAnalog Devices Inc.2.658LT3008EDC-3.3#TRPBFCT-NDkr.27.64000Parametric Equivalent
LT3008IDC-3.3#TRMPBFAnalog Devices Inc.635LT3008IDC-3.3#TRMPBFCT-NDkr.31.51000Parametric Equivalent
In-Stock: 1.098
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.45476kr.43,636.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.31.51000kr.31.51
10kr.24.00300kr.240.03
25kr.22.11640kr.552.91
100kr.20.04580kr.2,004.58
250kr.19.05780kr.4,764.45
500kr.18.46220kr.9,231.10
1.000kr.17.97206kr.17,972.06
Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.51000kr.31.51
10kr.24.00300kr.240.03
25kr.22.11640kr.552.91
100kr.20.04580kr.2,004.58
250kr.19.10928kr.4,777.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.31.51000
Unit Price with VAT:kr.39.38750