
SSM3525BCBZRL | |
|---|---|
DigiKey Part Number | 505-SSM3525BCBZRLTR-ND - Tape & Reel (TR) 505-SSM3525BCBZRLCT-ND - Cut Tape (CT) 505-SSM3525BCBZRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3525BCBZRL |
Description | IC AMP CLSS D MONO 30.2W 23WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 23-WLCSP (2.22x2.34) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 17V |
Manufacturer Analog Devices Inc. | Features Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 23-WLCSP (2.22x2.34) |
Output Type 1-Channel (Mono) | Package / Case 23-UFBGA, WLCSP |
Max Output Power x Channels @ Load 30.2W x 1 @ 4Ohm, 15.2W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.86000 | kr.51.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.29.09745 | kr.290,974.50 |
| Unit Price without VAT: | kr.51.86000 |
|---|---|
| Unit Price with VAT: | kr.64.82500 |

