LT3008ETS8-5#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 175
Unit Price: kr.27.64000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.15.10837
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 483
Unit Price: kr.31.51000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.17.45476
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 4.023
Unit Price: kr.27.64000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 785
Unit Price: kr.31.51000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.17.45476
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3008ETS8-5#TRPBF

DigiKey Part Number
505-LT3008ETS8-5#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT3008ETS8-5#TRPBF
Description
IC REG LINEAR 5V 20MA TSOT-23-8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 20mA TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LT3008ETS8-5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
6 µA
Mfr
Current - Supply (Max)
1.2 mA
Packaging
Tape & Reel (TR)
PSRR
54dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
45V
Package / Case
SOT-23-8 Thin, TSOT-23-8
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TSOT-23-8
Voltage Dropout (Max)
0.5V @ 20mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT3007ETS8-5#TRMPBFAnalog Devices Inc.175505-LT3007ETS8-5#TRMPBFCT-NDkr.27.64000Parametric Equivalent
LT3007ETS8-5#TRPBFAnalog Devices Inc.0LT3007ETS8-5#TRPBF-NDkr.15.10837Parametric Equivalent
LT3007ITS8-5#TRMPBFAnalog Devices Inc.483505-LT3007ITS8-5#TRMPBFCT-NDkr.31.51000Parametric Equivalent
LT3007ITS8-5#TRPBFAnalog Devices Inc.0LT3007ITS8-5#TRPBF-NDkr.17.45476Parametric Equivalent
LT3008ETS8-5#TRMPBFAnalog Devices Inc.4.023LT3008ETS8-5#TRMPBFCT-NDkr.27.64000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.15.10837kr.37,770.93
Manufacturers Standard Package
Unit Price without VAT:kr.15.10837
Unit Price with VAT:kr.18.88546