


LT3008EDC#TRMPBF | |
|---|---|
DigiKey Part Number | LT3008EDC#TRMPBFTR-ND - Tape & Reel (TR) LT3008EDC#TRMPBFCT-ND - Cut Tape (CT) LT3008EDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3008EDC#TRMPBF |
Description | IC REG LINEAR POS ADJ 20MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT3008EDC#TRMPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.2 mA |
Part Status Active | PSRR 70dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.6V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-DFN (2x2) |
Voltage Dropout (Max) 0.5V @ 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.64000 | kr.27.64 |
| 10 | kr.20.92800 | kr.209.28 |
| 25 | kr.19.25320 | kr.481.33 |
| 100 | kr.17.41150 | kr.1,741.15 |
| 250 | kr.16.53344 | kr.4,133.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.00406 | kr.8,002.03 |
| 1.000 | kr.15.56825 | kr.15,568.25 |
| 1.500 | kr.15.35015 | kr.23,025.22 |
| 2.500 | kr.15.10837 | kr.37,770.93 |
| 3.500 | kr.14.96709 | kr.52,384.82 |
| Unit Price without VAT: | kr.27.64000 |
|---|---|
| Unit Price with VAT: | kr.34.55000 |








